Kingbright KAD1-9090QB9ZC-STAR 3.5V Green Star Power LED Surface Mount

Kingbright KAD1-9090QB9ZC-STAR 3.5V Green Star Power LED Surface Mount

MPN
KAD1-9090QB9ZC-STAR
Brand
Kingbright
Order Code
56-0180

Discontinued


3.5V 13lm green star power LED. Designed for high current operation, low thermal resistance, low voltage DC operated, superior ESD protection. Internally protected with silicone gel. Application areas include traffic signalling, backlighting, interior and exterior automotive lighting, portable light source and substitution of micro incandescent bulbs.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Case Tyoe SMD
Forward Voltage 2.5V
Forward Current 350mA
Dimensions ø19.75 x 1.6mm
Dominant Wavelength 530nm
Luminosity 50lm
Viewing Angle 100°

Alternatives (1)


Trustpilot