Image representative of range

This RGB LED consists of hyper orange, green and blue LEDs in a surface mount 5 x 5mm package. Each LED can be driven independently or in combination to produce the full colour spectrum. Applications include traffic signals, back lighting, display boards, automotive lighting, indicator panels.

  • Suitable for all SMT assembly procedures and solder processes
  • Wide 120° viewing angle
  • Water clear lens
  • Hyper orange element can be operated up to 50mA (green and blue up to 30mA)
  • Kingbright KAAF-5050PBGSEEVGAC-SI type
  • Supplied in small quantities or on reels of 500 (see price panel for price breaks)


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: KAAF-5050PBGSEEVGAC-SI

Kingbright RGB Multicolour LED Surface Mount KAAF

72-8772ROHS Compliant£0.768

In stock
despatch same day

Buy

Manufacturer Part #: KAAF-5050PBGSEEVGAC-SI

Kingbright RGB Multicolour LED Mounted KAAF X500

72-8768ROHS CompliantTechnical Datasheet£470.86

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Alternative to product 72-8768

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
ColourWavelengthLum. int. (mcd)IFVFVFVRView
(nm)@ IF (30mA)max. (mA)typ. (V)max. (V)max. (V)angle
Hyper orange6211100 (@ 50mA)502.052.55120°
Green525320303.34.15120°
Blue470320303.94.75120°
KAAF Series surface mount RGB LED (78350)


Questions


Be the first to ask a question

Reviews


Be the first to submit a review