The K8063 is a 7-segment LED display module which can be simply controlled by a 2-wire serial connection, using the RS232 protocol. The RS232 protocol is platform-independent, i.e. any computer running any programming language can control the module, as long as it is equipped with a serial port. Up to 255 units can be individually addressed, allowing the creation of large display systems, e.g. scoreboards, clocks, timers, thermometers, games, etc.

  • Bright 57mm red 7-segment display with point
  • Unique snap-in enclosure enables units to be easily fixed together
  • Controlled by software downloadable from the Velleman website
  • Tested with distances of up to 50m between PC and display
  • Supplied in kit form
  • Supplied in a pack of 2 units


Requires 1x 9V to 12V DC 120mA power supply per display (not included) – see Power supplies section For USB connection to PC see 19-7011 in the Computer products section. For serial connection to PC see 19-0635 in the Computer products section.
Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: K8063

K8063 Red LED Display Module

57-0760ROHS CompliantTechnical Datasheet£18.95

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power supply9V to 12V DC 120mA per display
RS232 interface2400 baud
8 databits
No parity
1 stop bit
Dimensions74 x 58.5 x 32mm
K8063 LED Display module (77598)


Questions


Be the first to ask a question

Reviews


Be the first to submit a review