Labfacility WK-359X50 K Thermocpl Wire Screened Pvc

Labfacility WK-359X50 K Thermocpl Wire Screened Pvc

MPN
WK-359X50
Brand
Labfacility
Order Code
61-1294
Country of Origin
United Kingdom

Discontinued


Type K thermocouple wire with PVC insulation and mylar screening from Labfacility.


  • PVC insulated
  • Stranded conductors 7/0.2
  • Overall PVC sheath
  • Screened with mylar tape and bare copper drain wire
  • Insulation rating –10°C to +105°C
  • Tolerance Class 2
  • Colour coded to IEC 584-3
  • Supplied on reels of 50m
Length 50mm
Strands/Strand Size 7/0.2mm
Wire Type PVC Type K

Trustpilot