Image representative of range

Jumper-Switch™ programming switch




A switchable jumper on a 2.54mm mounting pitch that securely switches PCB track signals with a positive contact action.

  • Supplied in either 1 or 16-pole versions
  • Provides an alternative to jumpers without the need for parking pins, or exposed bare pins
  • Available in On/Off, changeover or centre-off options
  • The 16-pole version can easily be cut to required number of poles with a knife
  • Gold over nickel plated phosphor bronze contacts
  • Suitable for use on hand or flow soldered and washed PCBs
  • Tight pin fit prevents any wicking
  • Drop in replacement for jumpers
  • Secured in on or off setting
  • 2.54mm mounting pitch
  • 1-16 On/Off, changeover and centre-off contacts


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

50+

100+

Manufacturer Part #: JSA4-1-GO

Single Pole Jumper - Switch

80-0400ROHS CompliantTechnical Datasheet£0.205£0.181£0.171£0.149

In stock
despatch same day

Buy

Manufacturer Part #: JSA4-16-GO

16 Pole Jumper - Switch

80-0420ROHS CompliantTechnical Datasheet£3.65£3.33£3.18£2.62

In stock
despatch same day

Buy

Manufacturer Part #: JSC4-1-GO

Single Pole Change Over Switch

80-0402ROHS CompliantTechnical Datasheet£0.226£0.215£0.195£0.185

In stock
despatch same day

Buy
     

1+

     

Manufacturer Part #: JSC4-16-GO

16 Pole Changeover Switch

80-0422ROHS CompliantTechnical Datasheet£2.17

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Contact rating100V ac 5A non switching
1µV to 100V, 1µA to 1A 10VA switching
(switches are shipped in ‘ON’ position)
Initial contact resistance15mΩ max.
Life1000 operations minimum
Insulation resistance1000MΩ @ 500V DC min.
Capacitance5pF between open contacts
Operating force5N per pole max.
Contacts0.1µ gold over nickel phosphor bronze
Operating temperature–55° to +85°C
Mftr. type:On/OffChangeoverCentre off
Single poleJSA4-1-GOJSC4-1-GO-
16-pole JSA4-16-GOJSC4-16-GOJSK9-16-GO


Questions


Be the first to ask a question

Reviews


Be the first to submit a review