|
|
|
|
|
The 555 timer is a highly stable controller capable of producing accurate time delays or oscillation.
The 556 timer combines two 555 timers on a single chip.
The 555 can be used in countless applications and has three recognised operating modes. In monostable mode the 555 functions as a one-shot or pulse stretcher. Applications include timers, missing pulse detection and bouncefree switches. In astable mode the 555 can operate as an oscillator. Applications include LED and lamp flashers, pulse generation, logic clocks, tone generation, security alarms and Pulse Width Modulation (PWM). In bistable mode the 555 can operate as a flip-flop or changeover. Applications include bouncefree latched switches.
The ICM7555 and ICM7556 are improved versions including lower supply current and a wide supply voltage range.
- Bipolar and CMOS technologies, CMOS offering lower power consumtion (1mW typ at VDD=5V)
- TTL logic compatible
- Through hole and surface mount
- Choice of leading brands
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Unit of Sale |
|
|
|
|
|
|
|
|
|
|
|
|
|
| Device | Function | Manufacturer | Package | Order code | | |
NE555N | Single timer | ST | DIL-8 | 82-0336 | | |
NE555D | Single timer | ST | SO-8 | 82-0338 | | |
TS555CN | Low power CMOS single timer | ST | DIL-8 | 82-1048 | | |
TS555CD | Low power CMOS single timer | ST | SO-8 | 82-1050 | | |
TLC555CP | LIN-CMOS timer | Texas | DIL-8 | 82-0342 | | |
ICM7555IPA | Single low power timer | Intersil | DIL-8 | 82-0774 | | |
ICM7555IBA | Single low power timer | Intersil | SO-8 | 82-0772 | | |
NE556N | Dual timer | ST | DIL-14 | 82-0344 | | |
NE556D | Dual timer | ST | S0-14 | 82-0346 | | |
TS556CN | Low power CMOS dual timer | ST | DIL-14 | 82-1052 | | |
TS556CD | Low power CMOS dual timer | ST | S0-14 | 82-1054 | | |
ICM7556IPD | Dual low power timer | Intersil | DIL-14 | 82-0776 | | |
|
|
|
|
|