Text Size  T   T   T www.rapidonline.com
Go to the Rapid homepage

/electronic components

You are not logged in - Login  | 4th December 2008 My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Latest News Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 items Checkout
 SubTotal = £0.00
   New Products    |    Top Sellers   |   Clearance
Channels
You are in : Electronic Components > Integrated Circuits > Sensors > Digital MEMS 3-axis accelerometer
Digital MEMS 3-axis accelerometer
Enlarge Image Enlarge image
Send page to a friend
Print this page Contact an expert
          
All products by ST >
The LIS302DL MEMS motion sensor is a low-power, 3-axis linear acceleromter that includes a sensing element and an IC interface that outputs the measured acceleration data via an I²C/SPI serial interface. Manufactured using a dedicated process developed by ST, this device features CMOS circuitry making it suitable for direct interfacing with a microcontroller. The sensor is packaged in an ultra compact TLGA package that has a footprint of just 5 x 3 x 1mm. Additional features include an extended temperature range and high shock survivability, ensuring that the device is suitable for a wide range of applications requiring high sensitivity motion sensing such as free-fall detection, crash sensing, motion activated functions, gaming and virtual reality input devices, vibration monitoring and compensation.

  • Smart digital output ‘piccolo’ accelerometer
  • Supply voltage 2.16 to 3.6V
  • 1.8V Compatible I/Os
  • Power consumption 1mW
  • Dynamically selectable full-scale ±2g/±8g
  • I²C/SPI digital output interface
  • Programmable multiple interrupt generator
  • Click and double-click recognition
  • Embedded high pass filter
  • Embedded self-test
  • IC interface is factory calibrated for sensitivity and zero-g level
  • High shock survivability 10,000g
  • Extended temperature range –40°C to +85°C
  • ST LIS302DL
Review this Product : Click here
Share this page : Post this page on Delicious | Post this page on Digg | Post this page on Reddit | Post this Page on Spurl | Post this page on Facebook | Post this page on StumbleUpon | Post this page on Furl | Post this page on Yahoo
Order Here
Unit of Sale 
Description Order Code Price Qty
LIS302DL ACCELEROMETER DIGITAL OUTPUT RC
  82-1006  RoHS  
13.95 Buy
Add To Favourites 
View Basket View Basket
Products that may also be of interest  

 
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
 
Close
Thank you for your review.

Your vote has now been counted

Your review will be added soon.

Find Search Advanced Search
Part Number Search
Descriptive Search
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions | Privacy | Contact Us | Careers | Useful Links | Site Map | Affiliate Programme © Copyright 2008 Rapid Electronics Limited