| Supply voltage range | 4.5 to 6V | | |
Output voltage typ. | 4.7V | | |
Reverse supply voltage max. | –0.1V | | |
Supply current max. | 11mA | | |
Output sink current max. | 10mA | | |
Output bandwidth | 20kHz | | |
Power-on time typ. | 3µs | | |
Output resistance typ. | 2Ω | | |
Wide band output noise typ. | 150µV | | |
Output linearity | ±2.5% | | |
Output symmetry | ±3% | | |
Quiescent output voltage typ. | 2.5V | | |
Magnetic sensitivity @TA=25°C typ. | 2.5mV/G | | |
Operating temperature range | –40°C to +85°C | | |
Junction temperature max. | +165°C | | |
Storage temperature range | –65°C to +170°C | | |
|
|
|
|
|