Text Size  T   T   T www.rapidonline.com
Go to the Rapid homepage

/electronic components

You are not logged in - Login  | 10th January 2009 My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Latest News Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 items Checkout
 SubTotal = £0.00
   New Products    |    Top Sellers   |   Clearance
Channels
You are in : Electronic Components > Integrated Circuits > ST Microcontrollers > STM32F103 Performance Line 32-bit microcontrollers
STM32F103 Performance Line 32-bit microcontrollers
Enlarge Image Enlarge image
Send page to a friend
Print this page Contact an expert
          
All products by ST >
The STM32F103xx Performance line from ST is family of high performance, low power 32-bit microcontrollers that incorporates the ARM Cortex-M3 32-bit RISC core, operating at 72MHz. Features of this family include high-speed embedded Flash and SRAM memories, and a comprehensive range of enhanced peripherals and I/Os. All devices have standard communications interfaces (SPI, I²C, and USART), two 12-bit ADCs and multiple general purpose 16-bit timers. The complete Performance line range includes devices in different package types, with 36, 48, 64 or 100 pins. The devices have an operating voltage range of 2.0V to 3.6V and have an operating temperature range of –40°C to +85°C. This family of 32-bit microcontrollers have a feature set and pricing for a wide range of applications, including: motor drive and application control, medical and handheld equipment, PC peripherals, gaming and GPS platforms, PLC, inverters, printers and scanners, alarm systems, video intercom, and HVAC.

  • Based around leading edge ARM 32-bit Cortex-M3 CPU
  • Easy development means fast time to market
  • 72MHz operating frequency with 1.25DMIPS/MHz performance
  • Excellent clock, reset and supply management
  • Low power usage with 2.0 to 3.6V operating voltage
  • Superior Debug capabilities
  • 7-channel DMA controller
  • 2x 12-bit ADCs
  • Fast I/O ports
  • ST STM32F103 family
View Technical Specification View full technical specification
Review this Product : Click here
Share this page : Post this page on Delicious | Post this page on Digg | Post this page on Reddit | Post this Page on Spurl | Post this page on Facebook | Post this page on StumbleUpon | Post this page on Furl | Post this page on Yahoo
Order Here
Unit of Sale 
Description Order Code 1+10+ Qty
STM32F103T6T6U6 MICRO VFQFN36 32K 10K RC
  73-4488  RoHS  
3.092.75 Alert
73-4488 is available to credit account holders only
STM32F103T8U6 MICRO VFQFN36 64K 20K RC
  73-4490  RoHS  
3.202.85 Alert
73-4490 is available to credit account holders only
STM32F103C6T6 MICRO LQFP48 32K 10K RC
  73-4492  RoHS  
2.652.35 Alert
73-4492 is available to credit account holders only
STM32F103C8T6 MICRO LQFP48 64K 20K RC
  73-4494  RoHS  
2.652.35 Alert
73-4494 is available to credit account holders only
STM32F103CBT6 MICRO LQFP48 128K 20K RC
  73-4496  RoHS  
2.652.35 Alert
73-4496 is available to credit account holders only
STM32F103R6T6 MICRO LQFP64 32K 10K RC
  73-4498  RoHS  
4.553.75 Alert
73-4498 is available to credit account holders only
STM32F103R8T6 MICRO LQFP64 64K 20K RC
  73-4500  RoHS  
4.553.75 Alert
73-4500 is available to credit account holders only
STM32F103RBT6 MICRO LQFP64 128K 20K RC
  73-4502  RoHS  
4.553.75 Alert
73-4502 is available to credit account holders only
STM32F103V8H6 MICRO BGA100 64K 20K RC
  73-4504  RoHS  
4.253.75 Alert
73-4504 is available to credit account holders only
STM32F103VBH6 MICRO BGA100 128K 20K RC
  73-4506  RoHS  
4.253.75 Alert
73-4506 is available to credit account holders only
STM32F103V8T6 MICRO LQFP100 64K 20K RC
  73-4510  RoHS  
4.553.75 Alert
73-4510 is available to credit account holders only
STM32F103VBT6 MICRO LQFP100 128K 20K RC
  73-4512  RoHS  
4.553.75 Buy
Add To Favourites 
View Basket View Basket
Technical Specification  
Products that may also be of interest  

 
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
 
Close
Thank you for your review.

Your vote has now been counted

Your review will be added soon.

Find Search Advanced Search
Part Number Search
Descriptive Search