|
|
|
|
|
The STM32F101xx Access line from ST is family of
high performance, low power 32-bit microcontrollers that incorporates the ARM Cortex-M3 32-bit RISC core, operating at 36MHz.
Features of this family include high-speed embedded Flash and SRAM memories, and a comprehensive range of enhanced peripherals and I/Os. All devices have standard communications interfaces (SPI, I²C, and USART), one 12-bit ADC and multiple general purpose 16-bit timers.
The complete Access line range includes devices in different package types, with 36, 48, 64 or 100 pins. The devices have an operating voltage range of 2.0V to 3.6V and have an operating temperature range of –40°C to +85°C.
This family of 32-bit microcontrollers have a feature set and pricing for a wide range of applications, including: application control and user interface, medical and handheld equipment, PC peripherals, gaming and GPS platforms, PLC, inverters, printers and scanners, alarm systems, video intercom, and HVAC.
- Based around leading edge ARM 32-bit Cortex-M3 CPU
- Easy development means fast time to market
- 36MHz operating frequency with 1.25DMIPS/MHz performance
- Excellent clock, reset and supply management
- Low power usage with 2.0 to 3.6V operating voltage
- Superior Debug capabilities
- 7-channel DMA controller
- 12-bit ADC
- 30 years data retention
- ST STM32F101 family
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Device | Package | Flash | SRAM | GPIO | 16-bit Timers | Serial comms.* | 12-bit ADC | Order | | |
| | (kB) | (kB) | | general purpose | | (channels) | code | | |
STM32F101T6U6 | VFQFPN36 | 32 | 6 | 26 | 2 | 1 x 1 x 2 | 10 | 73-4467 | | |
STM32F101T8U6 | VFQFPN36 | 64 | 10 | 26 | 3 | 1 x 1 x 2 | 10 | 73-4470 | | |
STM32F101C6T6 | LQFP48 | 32 | 6 | 37 | 2 | 1 x 1 x 2 | 10 | 73-4472 | | |
STM32F101C8T6 | LQFP48 | 64 | 10 | 37 | 3 | 2 x 2 x 3 | 10 | 73-4474 | | |
STM32F101CBT6 | LQFP48 | 128 | 16 | 37 | 3 | 2 x 2 x 3 | 10 | 73-4476 | | |
STM32F101R6T6 | LQFP64 | 32 | 6 | 51 | 2 | 1 x 1 x 2 | 16 | 73-4478 | | |
STM32F101R8T6 | LQFP64 | 64 | 10 | 51 | 3 | 2 x 2 x 3 | 16 | 73-4480 | | |
STM32F101RBT6 | LQFP64 | 128 | 16 | 51 | 3 | 2 x 2 x 3 | 16 | 73-4482 | | |
STM32F101V8T6 | LQFP100 | 64 | 10 | 80 | 3 | 2 x 2 x 3 | 16 | 73-4484 | | |
STM32F101VBT6 | LQFP100 | 128 | 16 | 80 | 3 | 2 x 2 x 3 | 16 | 73-4486 | | |
| | | | | | | | | | |
*SPI/I²C/ | | | | | | | | | | |
USART | | | | | | | | | | |
|
|
|
|
|