| Device | Max. freq. | RAM | Memory | I/O | Other features (per I/O) | Package | | | (MHz) | PROM | (bytes) | lines | | | | | PIC16C54-RC/P | 4 | 512b OTP | 25 | 12 | 20mA source, 25mA sink, 2.5V | DIL-18 | | | PIC16C54-XT/P | 4 | 512b OTP | 25 | 12 | 20mA source, 25mA sink, 2.5V | DIL-18 | | | PIC16C54A-04/P | 4 | 512b OTP | 25 | 12 | 20mA source, 25mA sink, 2.0V | DIL-18 | | | PIC16C54C-04/P | 4 | 512b OTP | 25 | 12 | 20mA source, 25mA sink | DIL-18 | | | PIC16C55-XT/P | 4 | 512b OTP | 24 | 20 | 20mA source, 25mA sink, 2.5V | DIL-28 | | | PIC16C55A-04I/P | 40 | 512 | 24 | 20 | 25mA source, 25mA sink per I/O | DIL-28 | | | PIC16C55A-20/P | 20 | 512b OTP | 25 | 20 | 20mA source, 25mA sink | DIL-28 | | | PIC16C56-XT/P | 4 | 1024b OTP | 25 | 12 | 20mA source, 25mA sink, 2.5V | DIL-18 | | | PIC16C56A-04/P | 4 | 1024b OTP | 25 | 12 | 20mA source, 25mA sink per source | DIL-18 | | | PIC16C57C-04/P | 4 | 2048b OTP | 72 | 20 | 20mA source, 25mA sink per I/O | DIL-28 | | | PIC16C57C-04/SO | 4 | 2048b OTP | 72 | 20 | 20mA source, 25mA sink per I/O | SO-28 | | | PIC16C57-XT/P | 4 | 2048b OTP | 72 | 20 | 20mA source, 25mA sink per I/O | DIL-28 | | | PIC16C57C-20P | 20 | 2048b OTP | 72 | 20 | 20mA source, 25mA sink per I/O | DIL-28 | | | PIC16C58B-04/P | 4 | 2048b OTP | 73 | 12 | 20mA source, 25mA sink per I/O | DIL-18 | | |
|
|
|
|