| Supply voltage | +4.5V to +18V DC, 22V max. | | | Power supply current | 1.4mA | | | Input voltage | VS + 0.3V to GND – 5V max. | | | Peak output current | 1.5A | | | Latch-up protection withstand reverse current | >500mA | | | High output voltage | VS – 0.025V | | | Low output voltage | 0.025V | | | Output resistance high state | 6Ω | | | Rise time | 18ns | | | Fall time | 15ns | | | Delay time | 23ns | | |
|

|
|
|