|
|
|
|
|
This advanced technology unit will perform many functions including EPROM, EEPROM and FLASH memory programming, verification, blank checking, erasure, securing and editing. Supports a wide range of devices via its 32-pin ZIF socket. Its advanced features make it suitable for development and servicing environments as well as educational and hobbyist needs.
- USB 1.1 Interface for PC communications
- Supports low voltage devices
- Can program an 8MB FLASH device in just twenty seconds
- Compact and lightweight
- Powered by included adaptor or by 2x 9V PP3 batteries
- File loading and saving with automatic file format detection and conversion
- Odd/even address split
- Adjustable IC parameters
- User friendly interface
- Supplied with USB cable, CD ROM (PC software and user manual), installation manual and power adaptor
- Software updatable via manufacturers website
- CE approved
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Adjustable IC parameters | Voltage, algorithm, pulse width | | | | | | Supported devices | 8-bit EPROM (VPP max. 13V) | | | | | | EPROM | 27xxx | 27Cxxx | 27LVxxx | | | EEPROM | 28Cxx | | | | | FLASH | 29Cxxx | 29LCxxx | 29VExxx | | | | 29EExxx | 29LExxx | 29VFxxx | | | | 29Fxxx | 29LFxxx | | | | | 39SFxxx | 39VFxxx | | | | | 49Fxxx | 49BVxxx | 49LVxxx | | | Operating temperature | +5°C to +45°C @90% RH | | | | | | Dimensions | 160 x 110 x 45mm | | | | | | Weight | 0.5kg | | | | | | Minimum system specifications | Pentium 2, 32MB RAM, 30MB free disk space | | | | | |
|
|
|
|