|
|
|
|
|
Recommended for high-side switching applications that benefit from separate logic and load grounds, this device encompasses load supply voltages to 50V and output currents to –500mA. This 8-channel source driver is useful for interfacing between low level logic and high current loads. Typical loads include relays, solenoids, lamps, stepper and/or servo motors, print hammers, and LEDs.
This device may be used with 5V logic systems – TTL, Schottky TTL, DTL, and 5V CMOS. The input current limiting resistors and output transient suppression diodes are activated by a high active input.
- TTL, DTL, PMOS or CMOS compatible inputs
- 500mA output source current capability
- Transient protected outputs
- Output breakdown voltage to 80V
- DIL-18 packaging
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Output voltage range | 5V to 50V | | | Input voltage | 15V | | | Output current | –500mA | | | Operating temperature range | –20°C to +85°C | | | Storage temperature range | –55°C to +150°C | | |
|

|
|
|