| Input voltage range | 4 to 36V | | | Input quiescent current max. | 8mA | | | LED Pin current range | 0.050 to 1.5A | | | Reference voltage typ. | 1.25V | | | Switching frequency range | 200kHz to 2MHz | | | Duty cycle (RT=100k) max. | 98% | | | Operating temperature | –40°C to +85°C | | | Storage temperature | –65°C to +150°C | | |
|
|
|
|