Text Size  T   T   T www.rapidonline.com
Go to the Rapid homepage

/electronic components

You are not logged in - Login  | 20th November 2008 My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Latest News Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 items Checkout
 SubTotal = £0.00
   New Products    |    Top Sellers   |   Clearance
Channels
You are in : Electronic Components > Integrated Circuits > Ibutton > iButton Temperature logger + 8K memory
iButton Temperature logger + 8K memory
Enlarge Image Enlarge image
Send page to a friend
Print this page Contact an expert
          
All products by Dallas >
This iButton is a versatile, self-sufficient system that is used for the measurement and recording of temperature. Data transfer is effected via a 1-Wire protocol.

The rate of measurement can be user-defined, and results stored as a discrete temperature or as a histogram. Up to 8192 8-bit or 4096 16-bit readings can be taken at equidistant intervals ranging from 1s to 273 hours. The device has additional 512 bytes of SRAM for storing application-specific information and a further 64 bytes for calibration data.

Measurement can be programmed to begin immediately, or after a user-defined delay or temperature alarm.

Suitable applications for this device include: monitoring condition of fresh produce or medical supplies in containers, pallets and bags.

  • Automatic wake-up and measurement
  • 8K of data log memory
  • Operating range –40°C to +85°C
  • Digital thermometer measures in 8-bit (0.5°C) or 11-bit (0.0625°C) resolution
  • Accuracy ±0.5°C
  • User-programmable measurement interval 1s to 273hr.
  • Logs up to 2048 readings
  • Programmable start delay
  • Programmable high and low temperature alarm points
  • Unique ID number
  • Standard 1-Wire protocol
  • F5 MicroCan type
Review this Product : Click here
Share this page : Post this page on Delicious | Post this page on Digg | Post this page on Reddit | Post this Page on Spurl | Post this page on Facebook | Post this page on StumbleUpon | Post this page on Furl | Post this page on Yahoo
Order Here
Unit of Sale 
Description Order Code 1+10+25+ Qty
TEMPERATURE LOGGER IBUTTON +8K MEM RC
  73-5044  RoHS  
31.9228.8526.32 Alert
73-5044 is available to credit account holders only
Add To Favourites 
View Basket View Basket

 
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
 
Close
Thank you for your review.

Your vote has now been counted

Your review will be added soon.

Find Search Advanced Search
Part Number Search
Descriptive Search
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions | Privacy | Contact Us | Careers | Useful Links | Site Map | Affiliate Programme © Copyright 2008 Rapid Electronics Limited