Text Size
T
T
T
www.rapidonline.com
/electronic components
You are not logged in -
Login
| 20th November 2008
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Your Basket Is Empty
0 items
Checkout
SubTotal =
£0.00
New Products
|
Top Sellers
|
Clearance
Cables & Connectors
Education
Electrical & Power
Electronic Components
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
Transformers
Office & IT
Tools
Shop By Brand
Product A-Z
Clearance
Education Resources
Toyota Technology Challenge
Stanley Tool Tips
RoHS
Weller
Christmas
You are in :
Electronic Components
>
Integrated Circuits
>
Ibutton
>
iButton Hygrochron temperature/humidity logger + 8K memory
iButton Hygrochron temperature/humidity logger + 8K memory
Enlarge image
Send page to a friend
Print this page
Contact an expert
All products by Dallas >
This
Hygrochron iButton
is a versatile, self-sufficient system that is used for the measurement and recording of temperature and/or humidity. Data transfer is effected via a
1-Wire
protocol.
The rate of measurement can be user-defined, and reading are stored in 8K of data log memory. Up to 8192 8-bit or 4096 16-bit readings can be taken at equidistant intervals ranging from 1s to 273 hours. The device has additional 512 bytes of SRAM for storing application-specific information and a further 64 bytes for calibration data.
Measurement can be programmed to begin immediately, or after a user-defined delay or temperature alarm.
Suitable applications for this device include: temperature and humidity logging in food preparation and processing, transportation of temperature and humidity-sensitive goods, industrial production, warehouse monitoring, environmental studies/monitoring.
Built-in humidity sensor for simultaneous temperature and humidity logging
Automatic wake-up and measurement
8K of datalog memory
Operating range –20°C to +85°C
Digital hygrometer measures humidity in 8-bit (0.6%RH) or 12-bit (0.04%RH) resolution
Digital thermometer measures in 8-bit (0.5°C) or 11-bit (0.0625°C) resolution
Temperature accuracy ±0.5°C
User-programmable measurement interval 1s to 273hr.
Programmable start delay
Programmable high and low temperature alarm points
Capacitive polymer humidity-sensing element
Hydrophobic filter for protection against contaminants and water
Unique ID number
Standard
1-Wire
protocol
F5 MicroCan
type
Review this Product :
Click here
Share this page :
|
|
|
|
|
|
|
Order Here
Exc. Vat
Inc. Vat
Unit of Sale
Each (1)
Description
Order Code
1+
10+
25+
Qty
TEMP/HUMIDITY LOGGER IBUTTON +8K MEM RC
73-5046
60.69
54.85
50.04
73-5046 is available to credit account holders only
Add To Favourites
View Basket
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
Thank you for your review.
Your vote has now been counted
Your review will be added soon.
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions
|
Privacy
|
Contact Us
|
Careers
|
Useful Links
|
Site Map
|
Affiliate Programme
© Copyright 2008 Rapid Electronics Limited