| Supply voltage min. | | +2.8V, –3.2V | | |
Quiescent current | no signal | 160µA | | |
| sine wave input | 230µA | | |
Conversion accuracy | internal trim | ±0.3mV/±0.3% of reading | | |
| external trim | ±0.1mV/±0.5% of reading | | |
Non-linearity | | +0.25% | | |
Crest factor error | 1 to 3 | 0.75 additional error | | |
| 5 | 2.5% additional error | | |
|
|
|
|
|