| Device | Description | Manufacturer | Package | Order code | | |
LM380 | 2W Audio amplifier | NSC | DIL-14 | 82-0262 | | |
LM384N | 5W audio power amplifier | NSC | DIL-14 | 82-5020 | | |
LM386 | 325mW low voltage power amplifier | NSC | DIL-8 | 82-0264 | | |
LM386M-1 | 325mW low voltage power amplifier | NSC | SO-8 | 82-0266 | | |
TBA820M | 500mW audio amplifier | NSC | DIL-8 | 82-0484 | | |
LM1875N | 20W Hi-Fi audio amplifier | NSC | TO-220 | 82-5006 | | |
TDA2030H | 14W Hi-Fi power amplifier | ST | TO-220 | 82-0628 | | |
TDA2030V | 14W Hi-Fi audio power amplifier | ST | TO-220 | 82-0630 | | |
TDA2050V | 32W audio amplifier | ST | TO-220 | 82-0632 | | |
NJM2073D | Superior TDA2822M version | JRC | DIL-8 | 82-2154 | | |
TDA2822M | 1W+1W stereo audio amplifier | ST | DIL-8 | 82-0672 | | |
LM2876T | 40W Audio amplifier with mute | NSC | SIL-11 | 82-0674 | | |
LM3876T | 56W audio power with mute | NSC | SIL-11 | 82-5002 | | |
TDA2822D | 1W Bridge or 380mW + 380mW stereo | ST | SO-8 | 82-0690 | | |
TDA7057AQ/N2 | 2x 8W Stereo BTL audio amp. DC vol. cont. | NXP | SIL-13 | 82-0624 | | |
|
|
|
|
|