|
|
|
|
|
The AVR Butterfly demonstration kit from Atmel has been designed as a simple to use, low-cost evaluation tool for the AVR architecture range of microcontrollers and in particular the ATmega169.
Mounted on a small PCB are an ATmega169 LCD microcontroller, a piezo element for generating sound, integrated temperature sensor, LCD display and a 4Mbit Atmel DataFlash - simulating the elements found in a typical system so that the Butterfly can be used straight out of the box as well as being suitable for more involved programming.
Each board comes preloaded with demonstration firmware, including bootloader, that is capable of performing a number of embedded applications including clock and calendar, digital thermometer, digital name tag and jukebox. The demo firmware also utilises the ATmega169 Boot Sector, allowing users to upload code into the device without using external programming hardware.
This versatile kit allows designers greater flexibility, with the ability to interface to external LEDs, switches or other peripherals via header connectors.
- Only 67 x 45 x 12mm approx. in size
- Low power design
- MLF packaged microcontroller
- JTAG emulation for debugging
- USI interface for additional communications
- Supported by AVR Studio
- Can be reprogrammed serially via the JTAG port
Requires 1x 3V, 600mAh button cell (included) - see Batteries section
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| ATmega169 microcontroller | | | 100-segment LCD display | | | 4-direction joystick with centre push | | | Piezo element for sound generation | | | NTC Thermistor | | | 32kHz crystal for the RTC | | | 4Mbit DataFlash | | | RS-232 Level converter | | | Quick start user guide | | |
|
|
|
|