|
|
|
|
|
Atmels AT91SAM-ICE is an in-circuit JTAG emulator that has been designed to support any Atmel AT91 ARM7/ARM9 core microcontroller, including Thumb mode.
SAM-ICE has a built-in 20-pin JTAG connector, which is compatible with the standard 20-pin connector defined by ARM, thus simplifying connection to the target system. Connection to the host system PC is via USB.
With features such as JTAG connection, plug and play compatibility, multiple device testing ability, and seamless integration into the IAR Workbench compiler and debugger, this device is an invaluable tool for supporting compatible microcontrollers.
- No power supply required, powered via USB
- Maximum JTAG transfer rate 8MHz
- Auto speed recognition
- Capable of monitoring all JTAG signals
- Wide target voltage range of 1.2V to 3.3V
- Includes USB cable and 20-pin ribbon cable
- Real-time memory viewer (J-Mem) included
- Can be used via TCP/IP networks using included SAM-ICE TCP/IP server
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Dimensions | 100 x 53 x 27mm | | | Weight | 70g | | | Operating temperature | +5°C to +60°C | | | Storage temperature | –20°C to +65°C | | | | | | Requirements: | | | | Host system | PC running Windows 200 or XP with SAM-ICE USB driver | | | Target system | Atmel AT91 ARM7 or ARM9 system with 20-pin ARM JTAG connector | | |
|
|
|
|