Miniaturized receivers for infrared remote control systems.

  • PIN diode and preamplifier are assembled on lead frame, the epoxy package is designed as IR filter
  • Demodulated output signal can directly be decoded by a microprocessor
  • Highly reliable
  • No external parts, inner shield
  • Highly sensitive
  • Long transmission range
  • High immunity against ambient light, power noise and eletromagnetic interference
  • Low power consumption
  • TTL and CMOS compatibility


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

Manufacturer Part #: HRM138BB5100

2.4-5.5v Ir Reciever Module 38khz

55-0902ROHS CompliantTechnical Datasheet£0.543£0.465£0.401

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Supply voltage (max.)6V
Supply voltage (recommended)2.4V to 5.5V
Supply current (max.)5mA
Output voltage6V
Output current5mA
Carrier frequency38kHz
Operating temperature–25°C to +85°C
Storage temperature–25°C to +85°C
Power dissipation50mW
Soldering temperature+260°C
High output pulse width (typical)600µs
Low output pulse width (typical)600µs
Receiving distance (typical)33m


Questions





Question by arya | Product code: 55-0902
8th May 2012

QHow much weight of the 2.4-5v IR receiver module 38khz
AThanks for your enquiry. This unit weighs in at 0.00220 Kg.


Question by Rob
4th April 2012

QIs it possible to connect this to the Genie C20 project kit (13-6017) in anyway?
ADear Rob, according to the circuit data it can be read from a microprocessor. Tthere is a circuit diagram in the technical information to use the sensor with the IC. Please take a look at the pdf data sheet available here: http://www.rapidonline.com/pdf/55-0901e.pdf


Reviews


Be the first to submit a review