| Inductance | Current | Resistance | Height | Diameter | Lead | Newport | Order code | | | (cont.) | Ω | | | dia. | Part | | | | 22µH | 11.0A | 0.011 | 14 | 24.4 | 1.3 | 1422311 | 88-1760 | | | 47µH | 8.5A | 0.021 | 14 | 24.4 | 1.3 | 1447385 | 88-1765 | | | 100µH | 5.4A | 0.042 | 14 | 24.4 | 1.1 | 1410454 | 88-1720 | | | 100µH | 7.8A | 0.04 | 21.8 | 30 | 1.3 | 1410478 | 88-1725 | | | 220µH | 3.5A | 0.096 | 14 | 24.4 | 1.1 | 1422435 | 88-1730 | | | 220µH | 5.5A | 0.062 | 21.8 | 30 | 1.3 | 1422455 | 88-1735 | | | 330µH | 2.8A | 0.15 | 14 | 24.4 | 0.8 | 1433428 | 88-1740 | | | 330µH | 4.5A | 0.091 | 21.8 | 30 | 1.1 | 1433445 | 88-1745 | | | 470µH | 2.3A | 0.222 | 14 | 24.4 | 0.8 | 1447423 | 88-1750 | | | 470µH | 4.0A | 0.125 | 21.8 | 30 | 1.1 | 1447440 | 88-1755 | | | 680µH | 2.0A | 0.304 | 14 | 24.4 | 0.8 | 1468420 | 88-1782 | | | 1000µH | 1.6A | 0.419 | 14 | 24.4 | 0.8 | 1410516 | 88-1787 | | |
|
|
|
|