Image representative of range

A range of value for money sealed microswitches that are suitable for a wide variety of applications.

  • Choice of four actuator types
  • Solder terminals
  • Minimum 2,000,000 operations for extended life
  • IP67 rating


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: SW-05S014A-A5

Ip67 Microswitch Short Lever

78-0864ROHS Compliant£0.815

In stock
despatch same day

Buy
    

1+

25+

100+

500+

    

Manufacturer Part #: SW-05S024A-A5

Ip67 Microswitch Medium Lever

78-0865ROHS Compliant£1.99£1.79£1.54£1.39

In stock
despatch same day

Buy

Manufacturer Part #: SW-05S034A-A5

Ip67 Microswitch Long Lever

78-0866ROHS Compliant£1.93£1.73£1.41£1.15

normally despatched 2+ months

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Contact rating125V AC 5A
Contact resistance (max)100mΩ
Insulation resistance (min)100MΩ


Questions


Be the first to ask a question

Reviews


Be the first to submit a review