Image representative of range

IP67 Halo illuminated vandal resistant switches




These rugged, stainless steel housed switches feature bright ring illuminationin a choice of colours and are available with either momentary or latched action. Their robust design and construction make them ideal for harsh environments or in applications where vandal resistance is required.

  • Vandal resistant design
  • Momentary or latching action
  • Solder terminals
  • SPST-NO-DB circuit
  • Stainless steel housing
  • Gold plated contacts and terminals
  • Supplied with o-ring and locknut
  • Max. panel thickness 3.8mm
  • Panel sealed to IP67
  • ITW 48M series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

25+

100+

Manufacturer Part #: 48M-112G

Grn Halo Illum Vandel Res Switch Mom

78-1863ROHS CompliantTechnical Datasheet£10.13£9.35£8.68£8.10

In stock
despatch same day

Buy

Manufacturer Part #: 48M-112R

Red Halo Illum Vandel Res Switch Mom

78-1864ROHS CompliantTechnical Datasheet£10.13£9.35£8.68£8.10

In stock
despatch same day

Buy

Manufacturer Part #: 48M-112B

Blu Halo Illum Vandel Res Switch Mom

78-1865ROHS CompliantTechnical Datasheet£10.13£9.35£8.68£8.10

In stock
despatch same day

Buy

Manufacturer Part #: 48M-212G

Grn Halo Illum Vandel Res Switch Lat

78-1866ROHS CompliantTechnical Datasheet£9.37£8.97£8.36£7.89

In stock
despatch same day

Buy

Manufacturer Part #: 48M-212R

Red Halo Illum Vandel Res Switch Lat

78-1867ROHS CompliantTechnical Datasheet£11.41£10.46£9.65£8.96

In stock
despatch same day

Buy

Manufacturer Part #: 48M-212B

Blu Halo Illum Vandel Res Switch Lat

78-1868ROHS CompliantTechnical Datasheet£11.41£10.46£9.65£8.96

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Current rating10mA @ 12V DC
Insulation resistance1GΩ
Dielectric strength1000V AC
Contact resistance50mΩ
Life500,000 cycles (momentary)
 100,000 cycles (latching)
LED Voltage2.2V typ.
 3V max.
LED current20mA max.
Operating temperature range–40°C to +85°C

Mftrs. pt. no.Button sizeLED ColourOrder code
48M-112G15mmGreen78-1863
48M-112R15mmRed78-1864
48M-112B15mmBlue78-1865
48M-212G15mmGreen78-1866
48M-212R15mmRed78-1867
48M-212B15mmBlue78-1868


Questions





Question by Barry Briscoe
6th December 2011

Q48M-112B Hi, would this work as a power button for a computer, i.e. being connect straight to the motherboard "power button" terminals and the "power LED" terminal?
AHi Barry Thanks for your question. As long as the current draw through the switch is no more than 10ma then the switch would be suitable even so the power switch in a PC is only momentary so does not run the power through the switch permantly.


Question by Youmi
7th October 2011

Q48M-212B do have 150pcs immediate stock? What is the best offer?
AHi There I'm sorry you received a strange answer - we are having a few problems with this facility - we have 21pcs of order code 78-1868 available for immediate despatch - with a balance taking approximately 2 months- if this is acceptable to you - please email sales @rapidelec.co.uk to get an improved price quotation


Reviews


Be the first to submit a review