Image representative of range

IP67 10A Heavy duty push-button switches




This entire range of switches has been designed with harsh environments in mind. Due to their design, construction and the materials used, all switches are capable of surviving the impact of a 5kg mass dropped from 400mm (20J). Additionally, the switches are panel sealed to IP67 and are manufactured from a non-sparking zinc alloy - making them ideal for use in potentially explosive environments. These single pole push-buttons are available in flush, raised, domed or large circular styles with a choice of actuator colours.

  • Operates up to 10A
  • Explosive-proof materials
  • Choice of actuator styles and colours
  • High dielectric strength
  • Momentary action
  • Fine silver contacts
  • Solder terminals
  • Supplied with locknut and sealing washer
  • ø22mm cutout
  • Max. panel thickness 6mm
  • Impact rating 20J
  • Panel sealed to IP67
  • ITW 76-94 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

25+

100+

Manufacturer Part #: 76-9410-439088G

Grn Ip67 Flush ACT Mom Switch H Duty

78-1851ROHS CompliantTechnical Datasheet£10.60£9.32£9.18£8.61

In stock
despatch same day

Buy

Manufacturer Part #: 76-9410-439088R

Red Ip67 Flush ACT Mom Switch H Duty

78-1852ROHS CompliantTechnical Datasheet£10.60£9.32£9.18£8.61

In stock
despatch same day

Buy

Manufacturer Part #: 76-9420-439088G

Grn Ip67 Raised ACT Mom Switch H Duty

78-1854ROHS CompliantTechnical Datasheet£12.24£11.37£10.61£9.94

In stock
despatch same day

Buy

Manufacturer Part #: 76-9420-439088R

Red Ip67 Raised ACT Mom Switch H Duty

78-1855ROHS CompliantTechnical Datasheet£12.24£11.37£10.61£9.94

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: 76-9440-439088R

Red Ip67 Large ACT Mom Switch H Duty

78-1857ROHS Compliant£16.04£14.89£13.90£13.04

normally despatched 1-2 months

Receive stock notification by text or 

Buy

Manufacturer Part #: 76-9450-439088R

Red Ip67 Domed ACT Mom Switch H Duty

78-1860ROHS CompliantTechnical Datasheet£11.36£10.55£9.91£9.61

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Current rating10A @ 250V AC
Insulation resistance1GΩ
Dielectric strength1000V AC
Contact resistance25mΩ
Electrical life100,000 cycles
Mechanical life min.2,000,000 cycles
Operating temperature range–40°C to +125°C

Mftrs. pt. no.Actuator typeActuator colourOrder code
76-9410-439088GFlushGreen78-1851
76-9410-439088RFlushRed78-1852
76-9420-439088GRaisedGreen78-1854
76-9420-439088RRaisedRed78-1855
76-9440-439088RLarge circular momentaryRed78-1857
76-9450-439088RDomedRed78-1860


Questions


Be the first to ask a question

Reviews


Be the first to submit a review