Image representative of range

IP67 10A Flexibutton panel sealed microswitches




These robust, push-button switches feature an ice-proof, flexible actuator that make them suitable for demanding environmental applications. The switch bodies are flame retardant and environmentally sealed and are available in single pole momentary type with a choice of indicator colours.

  • Operates up to 10A
  • High dielectric strength
  • Robust construction for harsh environments
  • Positive tactile response for operator feedback
  • Snap action fitting
  • Impact resistant
  • Momentary action
  • Fine silver contacts
  • Solder terminals
  • Supplied with locknut and sealing washer
  • ø22.5mm cutout
  • Max. panel thickness 4mm
  • UL 94V-0
  • Panel sealed to IP67
  • ITW 76-91 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

25+

100+

Manufacturer Part #: 76-9112-439088

Red Rnd Ip67 Flexi Switch 10a Mswitch

78-1847ROHS CompliantTechnical Datasheet£6.14£5.36£5.00£4.66

In stock
despatch same day

Buy

Manufacturer Part #: 76-9113-439088

Grn Rnd Ip67 Flexi Switch 10a Mswitch

78-1848ROHS CompliantTechnical Datasheet£6.14£5.38£5.01£4.87

In stock
despatch same day

Buy

Manufacturer Part #: 76-9116-439088

Black Rnd Ip67 Flexi Switch 10a Mswitch

78-1849ROHS CompliantTechnical Datasheet£6.14£5.38£4.99£4.66

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Current rating10A @ 250V AC
Insulation resistance1GΩ @ 500V DC
Dielectric strength1000V AC
Contact resistance25mΩ
Electrical life100,000 cycles
Mechanical life min.1,000,000 cycles
Operating temperature range–40°C to +80°C
Mftrs. pt. no.Indicator colourOrder code
76-9112-439088Red78-1847
76-9113-439088Green78-1848
76-9116-439088Black78-1849


Questions





Question by John
12th December 2011

QCan these be supplied dpdt 2 n/o
AThanks for your enquiry John - Any of these product codes would be suitable for your needs; 78-1823, 78-1824, 78-1825 or 78-1829 , 78-1830 , 78-1831.


Reviews


Be the first to submit a review