Humidity sensor - BC Components




A humidity sensor which operates on a capacitance charge with change in relative humidity.



Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

25+

Manufacturer Part #: 2322 691 90001

Capacitive Humidity Sensor

61-0960ROHS CompliantTechnical Datasheet£11.62£9.50£8.43

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Humidity range10% to 90% RH
Capacitance @ 25°C, 43% RH, 100 kHz122pF ± 15%
Typical sensitivity0.4pF/% RH
Frequency range1kHz to 1MHz
Supply voltage15V AC/DC max.
Mftrs. pt. no.2322-691-90001


Questions


Be the first to ask a question

Reviews


Be the first to submit a review