High performance ultrasonic range finder SRF08




A high performance ultrasonic range finder with a range from 3cm to 6m.

  • Typical current consumption of just 15mA
  • Features a digital pot to vary the gain as the range increases
  • This gets over the problem of cross coupling between transmit and receive transducers, which can cause op-amp saturation at close range
  • The SRF08 does not use the host processor to time the returning echo. All timing is performed by the module
  • Additionally, the module can cope with multiple echoes, as a buffer can store up to 16 echoes. This allows the module to 'see' through doorways, where a standard type would just see the door frame
  • A I²C bus is used for communications, and a light sensor is included which is also readable over the I²C bus


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

3+

6+

Manufacturer Part #: SRF08

High Performance Ultrason Range Find R.e

78-1086ROHS Non CompliantTechnical Datasheet£27.66£26.22£24.95

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Voltage requirement5V DC
Currenttypical15mA
standby3mA
Frequency40kHz
Rangemax.6m
min.3cm
Max analogue gainvariable 94 to 1025 in 32 steps
Connectionstandard I² C Bus
Light sensorfront facing
Timingfully timed echo, freeing host control
Echomultiple echo – keeps looking after first echo
Unitsrange reported in µs, mm or inches
Dimensions43 x 20 x 17mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review