Image representative of range

High current standard toggle switches




High current standard toggle switches.

  • Dimensions 30 x 18 x 15mm approx.
  • Panel cut-out 12mm
  • 6.3mm solder tag termination
  • Metal lever and frame
  • Nickel plated brass bushing
  • Phenolic base


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: R13-29A

High Current Spst Toggle Switch

75-0251ROHS CompliantTechnical DatasheetApprovals Datasheet£1.16£1.04£0.948£0.899

In stock
despatch same day

Buy

Manufacturer Part #: R13-29F

High Current DPST On-off Toggle Switc

75-0253ROHS Compliant£1.89£1.70£1.52£1.34

In stock
despatch same day

Buy

Manufacturer Part #: R13-29B

High Current DPDT On-on Toggle Switch

75-0254ROHS CompliantTechnical Datasheet£2.33£2.07£1.86£1.69

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Rating250V AC 10A/12V DC 20A
Contact resistance50mΩ max.
Insulation resistance100MΩ min. @ 500V
Dielectric strength1500V AC 1 minute


Questions


Be the first to ask a question

Reviews


Be the first to submit a review