Image representative of range

These very bright, high power LEDs from TruOpto are SMD lamps that are suitable for applications where high luminosity is required. Available in white and warm white variants with 5W, 10W, 25W or 50W power dissipation. These intensely luminous lights are particularly effective for Indoor and outdoor lighting, stage lighting, reading lamps, display cases, furniture illumination, marker, architectural illumination, spotlights, etc.

Rapid Electronics are pleased to be able to supply the entire range of TruOpto products. On the Rapid website can be found over 400 TruOpto products, including general purpose indicators, illuminators, power and surface mounted LEDs, photocells, solid-state lighting devices, filament lamps and hardware. The product descriptions are supported by in-depth technical data, price comparison panels and datasheets.

  • Long lifetime operation
  • Typical viewing angle 140°
  • Attachable directly to heat sink without mounting on PCB
  • Dimensions 22.45 x 15.4 x 5.85mm
  • Operating temperature –30°C to +85°C


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

25+

Manufacturer Part #: OSW4XAH5E1E

5w High Power LED White 410lm

55-1925ROHS CompliantTechnical Datasheet£4.95£4.45£3.95

In stock
despatch same day

Buy

Manufacturer Part #: OSM5XAH5E1E

5w High Power LED Warm White 370lm

55-1927ROHS CompliantTechnical Datasheet£4.95£4.45£3.95

In stock
despatch same day

Buy

Manufacturer Part #: OSW4XAHAE1E

10w High Power LED White 850lm

55-1929ROHS CompliantTechnical Datasheet£6.95£6.45£5.95

In stock
despatch same day

Buy

Manufacturer Part #: OSM5XAHAE1E

10w High Power LED Warm White 765lm

55-1931ROHS CompliantTechnical Datasheet£6.95£6.45£5.95

In stock
despatch same day

Buy

Manufacturer Part #: OSW4XAHBE1E

25w High Power LED White 2000lm

55-1933ROHS CompliantTechnical Datasheet£14.95£13.95£12.95

In stock
despatch same day

Buy

Manufacturer Part #: OSM5XAHBE1E

25w High Power LED Warm White 1800lm

55-1935ROHS CompliantTechnical Datasheet£14.95£13.95£12.95

In stock
despatch same day

Buy

Manufacturer Part #: OSW4XAHCE1E

50w High Power LED White 3500lm

55-1937ROHS CompliantTechnical Datasheet£28.95£27.95£25.95

In stock
despatch same day

Buy

Manufacturer Part #: OSM5XAHCE1E

50w High Power LED Warm White 3150lm

55-1939ROHS CompliantTechnical Datasheet£28.95£27.95£25.95

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
PowerColourChromaticityLuminousColourIFVFVFPDOrder
nom. (W)coordinatesflux (lm)temp. (K)max. (mA)typ. (V)max. (V)max. (W)code
5WhiteX=0.31, Y=0.3441065006001011.46.8455-1925
5Warm whiteX=0.45, Y=0.4137030006001011.46.8455-1927
10WhiteX=0.31, Y=0.348506500140011.012.617.6455-1929
10Warm whiteX=0.45, Y=0.417653000140011.012.615.9655-1931
25WhiteX=0.31, Y=0.3420006500100034383855-1933
25Warm whiteX=0.45, Y=0.4118003000100034383855-1935
50WhiteX=0.31, Y=0.3435006500200034387655-1937
50Warm whiteX=0.45, Y=0.4131503000200034387655-1939


Questions





Question by David curr | Product code: 55-1937
8th November 2011

Qwhat driver would give best use and long life and what heat sink
AHi david, sorry for the delay in answering you. After speaking to our manufaturer it would seem to be that there is no suitable driver or recommended heatsink available at the moment – we have it as a work in progress with the manufacturer and hope to have something suitable soon.


Reviews


Be the first to submit a review