Image representative of range

Heavy duty footswitches with guards




These heavy duty footswitches are die-cast units that are available with snap action or slow action contact blocks. Their non-slip rubber feet and positive operation make them ideal for a wide range of industrial applications.

  • Heavy duty die-cast construction
  • Snap action or slow action contact blocks
  • Self-rising saddle-washer terminal connections
  • Single or double pole contact blocks
  • Positive opening operations
  • Silver contacts
  • Anti-slip foot pedal
  • Non-slip rubber feet


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

Manufacturer Part #: CFSHC

Footswitch with Guard 1 Snap Action Contact Block

78-3792ROHS CompliantTechnical Datasheet£34.85£32.05

In stock
despatch same day

Buy

Manufacturer Part #: CFSHC2

Footswitch with Guard 1 Slow Action Contact Block

78-3794ROHS CompliantTechnical Datasheet£34.05£31.35

In stock
despatch same day

Buy

Manufacturer Part #: CFSHC1C1

Footswitch with Guard 2 Snap Action Contact Blocks

78-3796ROHS CompliantTechnical Datasheet£43.40£39.98

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Rated current10A
Rated insulation voltage500V AC 600V DC
Short circuit protectionFuse 10A 500V
Operating temperature–25°C to +80°C

Alternate current AC15 (50-60Hz)   
Ui (V)250400500
Ie (A)641
Direct current DC13   
Ue24125250
Ie (A)61.10.4

Connector flexible wire sizesmin.1 x 0.5mm² (1 x AWG 20)
 max.2 x 2.5mm² (2 x AWG 14)

TypeActuating forceOrder code
1 snap action contact block10N78-3792
1 slow action contact block12N78-3794
2 snap action contact blocks13N78-3796
2 slow action contact blocks15N78-3798


Questions





Question by Mike Fincher
29th March 2012

QI do not understand the terminology. Can any of these footswitches be used in a latching mode. I.e click on, click off?
AHi Mike, no none of these footswitches are latching it is either snap action or slow action momentary configuration.


Reviews


Be the first to submit a review