ITW 49-59123 Green Round IP67 Mom Switch 10A Mswitch

MPN
49-59123
Brand
ITW
Order Code
78-1825

Discontinued


Momentary action push-button switch from ITW, fully sealed to IP67. This 10A-rated microswitch has a round green actuator and is ideal for use in communications, instrumentation, data processing, military environments, environmentally demanding keypads, mass transport controls and dry circuit switching,


  • Contact current 10A
  • Contact voltage 250V AC
  • Solder lug terminal
  • Industrial standard ø16mm cut-out
  • Double D flats to prevent rotation in panel
  • Momentary action
  • Manufactured from PBT - suitable for printing or engraving
  • Operating temperature -55 to +105°C
  • ITW 49-59 series
Type Push-button
Contact Configuration Off / (on)
Current Rating 10A
Illumination Green

Trustpilot