Image representative of range

Grn Ip67 Flush ACT Mom Switch H Duty



Order Code: 78-1851
Manufacturer: ITW
Manufacturer Part No: 76-9410-439088G
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£10.60
10+£9.32
25+£9.18
100+£8.61
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Heavy Duty Rotary Push Button Switch, Flush Actuator, Single Pole, Momentary Operation, 10A Contact Current, 250Vac Contact Voltage, Fine Silver Contact, Gold Plated, Non-Illuminated, -40°C to +125°C Operating Temperature, Solder/Faston Tab Terminal, 22mm Panel, 30mm Actuator, 23mm High, Green Indicator, IP67 Sealing, This Entire Range of Switches has been Designed with Harsh Environments in Mind, due to their Design, Construction and the Materials Used, All Switches are Capable of Surviving the Impact of a 5kg Mass Dropped from 400mm (20J), Explosive-Proof Materials, Choice of Actuator Styles and Colours, High Dielectric Strength, Supplied with Locknut and Sealing Washer, Applications Include Military Environments, Robust Industrial, Vandal Resistant Requirements, Mining Industry, Petrochemical, Process Control, Material Handling, ITW 76-94 Series

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Current rating10A @ 250V AC
Insulation resistance1GΩ
Dielectric strength1000V AC
Contact resistance25mΩ
Electrical life100,000 cycles
Mechanical life min.2,000,000 cycles
Operating temperature range–40°C to +125°C

Mftrs. pt. no.Actuator typeActuator colourOrder code
76-9410-439088GFlushGreen78-1851
76-9410-439088RFlushRed78-1852
76-9420-439088GRaisedGreen78-1854
76-9420-439088RRaisedRed78-1855
76-9440-439088RLarge circular momentaryRed78-1857
76-9450-439088RDomedRed78-1860

Questions


Be the first to ask a question

Reviews


Be the first to submit a review