Image representative of range

These high performance LEDs use Osram's thin-film Indium Gallium Nitride technology to emit the maximum light from the smallest possible source and have an extremely long lifetime. Their low forward voltage minimises power consumption. With the availability of a full colour portfolio and array of external optics, the Golden Dragon family is ideal for architectural lighting, illuminated advertising, emergency lighting, automotive interior and exterior lighting, traffic signals, consumer appliances, mobile phone and digital camera flashes.

  • High brightness - 71 lumens of bright white light at 350mA
  • Up to 500mA forward current
  • High reliability - excellent thermal design and silicone encapsulation offer up to 50,000 hours use
  • Maximum power consumption of 2W
  • Low profile package, only 1.8mm height
  • Colour grouping scheme offers consistent colour matching
  • Wide viewing angle, 120° half-angle
  • Package suitable for all types of SMT assembly methods or can be hand soldered
  • White colour falls within standardised ECE white field, meaning LEDs can be used in headlights without restriction


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

250+

Manufacturer Part #: LWW5SM-HYJZ5K8LZ

3.2v Cool White LED Golden Dragon 71mlm

55-2016ROHS CompliantTechnical Datasheet£3.70£3.17£2.53£2.38

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: LBW5SM-EYGX-35-Z

3.2v Blue LED Golden Dragon 21lm

55-2014ROHS CompliantTechnical Datasheet£3.70£3.17£2.48£2.38

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
ColourCool white (71lm)RedBlue
Wavelength (x/y)0.33/0.33625470
Lum. flux @350mA (lm)33 - 7133 - 61*8 - 21
Optical efficiency (lm/W)406024
Forward voltage typ.3.2V2.2V3.2V
* @ 400mA

ColourMftrs.pt.no.Order code
Cool white (64lm)LW W5SM HYJZ5K8LZ55-2016
RedLR W5SM HYJY-1-Z55-2018
GreenLT W5SM HYJY-1-Z55-2020
BlueLB W5SM EYGX55-2014


Questions


Be the first to ask a question

Reviews


Be the first to submit a review