Image representative of range

Three LED elements of red, blue and green packaged in a choice of surface mount or leaded 5 x 6mm package. Each LED can be driven independently to produce a full range of colours, including white.

  • Wide 100° viewing angle, water clear lens
  • Low thermal resistance package
  • Red element can be operated up to 50mA, blue and green up to 30mA
  • Suitable for surface mount assembly and solder processes
  • Applications include traffic signals, back lighting, display boards and dashboards
  • Supplied in small quantities or on reels of 500/packs of 500 (see below for details)


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

Manufacturer Part #: KAF-5060PBESURVGAC

Kingbright KAF-5060PBESURVGAC RGB LED 6-pin

72-8769ROHS Compliant£0.912£0.861£0.807

In stock
despatch same day

Buy
     

1+

     

Manufacturer Part #: KAAF-5060PBESURVGAC

Kingbright KAAF-5060AC RGB LED Mount X500

72-8763ROHS CompliantTechnical Datasheet£288.38

In stock
despatch same day

Buy

Manufacturer Part #: KAF-5060PBESURVGAC

Kingbright KAF-5060PBESURVGAC RGB LED 6-pin X500

72-8767ROHS CompliantTechnical Datasheet£396.87

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Alternative to product 72-8767

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
ColourWavelengthLum. int. (mcd)IFVFVF
(nm)@ IF (30mA)max. (mA)typ. (V)max. (V)
72-8760
R628500 (@ 50mA)501.92.5
G525350303.54.5
B470250303.74.3
72-8763/72-8767/72-8769
R628500 (@ 50mA)501.92.5
G525350303.24
B470250303.24
OrderPackageMftrs.Quantity
codept. no.supplied
72-87606-pin SMTKAAF-5060PBESURVGCEach
72-87696-pin DIPKAF-5060PBESURVGACEach
72-87636-pin SMTKAAF-5060PBESURVGACReel of 500
72-87676-pin DIPKAF-5060PBESURVGACPack of 500


Questions


Be the first to ask a question

Reviews


Be the first to submit a review