Kingbright Full Colour LED High Brightness 5mm




Kingbright are a worldwide leading manufacturer of LEDs, offering a 5mm LED with a wide combination of colours and housed in an industry standard package.

These well designed components contain red, blue and green chips, and have been manufactured using only the best materials, including source color devices made with Gallium Arsenide Phosphide.

These unique Kingbright LEDs have been made RoHS compliant, while boasting low power consumption, in the process offering excellent value in the market place - to find out more about the full range of Kingbright products please visit Rapid's Kingbright page.



  • All LEDs terminated to connections
  • High brightness
  • Water clear lens
  • Uniform light output
  • Low power consumption
  • Long life-solid state reliability
  • RoHS compliant


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: L-154A4SUREPBGVGAC

Kingbright 5mm T1 RGB LED High Brightness

72-9641ROHS CompliantTechnical Datasheet£1.03£0.969£0.915£0.861

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
ColourWavelengthLum. int. (mcd)IFVFVFVRViewMaterial
(nm)@ IF (20mA)max. (mA)typ. (V)max. (V)max. (V)angle
Red6301300301.92.5550°InGaAIP
Green5251200303.24550°InGaN
Blue470800303.24550°InGaN


Questions


Be the first to ask a question

Reviews


Be the first to submit a review