| Stability | ±50ppm | | | Operating temperature | –10°C to +70°C | | | Storage temperature | –40°C to +85°C | | | Supply voltage | 3.3V | | | Supply current max. | 45mA | | | Output | HCMOS/TTL | | | Pulling range | ±100ppm | | | Pulling control voltage | 0.3V to 3.0V DC | | | Duty cycle | 50% ±20% | | | Rise and fall time max. | 5ns | | | Aging | ±5ppm/year | | | Dimensions | 12.8 x 10.8 x 5.08mm (half size can) | | | 20.2 x 12.8 x 5.08mm (full size can) | | |
|
|
|
|