|
|
|
|
|
Wide pull VCXOs (Voltage Controlled Crystal Oscillators) operating at 27.0MHz that are available with two different operating temperature ranges.
Their trimmer-less design ensures high accuracy and high reliability and the built-in AT cut crystals provides heat resistance properties comparable to that of general purpose ICs.
These devices operate at a nominal fundamental frequency of 27.0MHz, making them suitable for a wide range of applications including MPEG 2, wireless remote controls, video reference systems, digital AV systems, set-top boxes, tuneable 27.0MHz reference clocks, PC mice, TV systems.
- High accuracy and reliability
- CMOS IC enables low current consumption
- Excellent shock resistance
- Output enable function
- Package size 7.0 x 5.0 x 1.4mm
- Epson Toyocom VG-4231CA series
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Nominal frequency | | 27.0MHz | | | VCC (V) | | 3.3 ±0.3 | | | Tolerance | 90-0358 | ±35ppm | | | 90-0360 | ±50ppm | | | Current consumption | | 10mA max. | | | Pulling | | ±130ppm | | | Modulation | | 15kHz min. | | | Input resistance | | 50kΩ min. | | | Output load condition | | 15pF max. | | | Aging | | ±10ppm/year | | | Operating temperature | 90-0358 | –20°C to +70°C | | | 90-0360 | –40°C to +85°C | | | Storage temperature | | –40°C to +125°C | | |
|
|
|
|