|
|
|
|
|
The ACT9SVH-6 series are miniature, low profile, 6 pad Voltage
Controlled Crystal Oscillators (VCXO) that are available in a range of high frequencies and give a HCMOS/TTL level output.
These surface mount devices feature a pulling range of ±100ppm and, due to their small footprint, are suitable for high density, automatic assembly PCBs.
Applications for these VCXOs include MPEG, DVD, video, telecomms, digital TV, fibre optic networks and ethernets.
- High frequency devices
- Footprint just 7 x 5 x 1.7mm
- Supply voltage 3.3V
- Tri state mode for output enable/disable
- Excellent aging properties
- Gold plated pad surfaces
- Ceramic base/metal lid
- Package seam welded for long term reliability
- Lid grounded via package to reduce EMI issues
- ACT9SVH-6 series
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Stability | ±50ppm | | | Operating temperature | –10°C to +70°C | | | Storage temperature | –55°C to +105°C | | | Supply voltage | 3.3V | | | Supply current max. | 50mA | | | Output | HCMOS/TTL | | | Pulling range | ±100ppm | | | Pulling control voltage | 2.5V DC ±2.0V | | | 1.65V DC ±1.35V | | | Duty cycle | 50% ±20% | | | Rise and fall time max. | 10ns | | | Aging | ±3ppm/year | | |
|
|
|
|