|
|
|
|
|
The ACT8CSV-6 series are miniature, low profile, 6 pad Voltage Controlled Crystal Oscillators (VCXO) that are available in a range of frequencies and give a universal CMOS/TTL level output.
These surface mount devices feature a pulling range of ±100ppm and, due to their small footprint, are suitable for high density, automatic assembly PCBs.
Applications for these VCXOs include SATCOM, GPS equipment, HDTV, video games consoles, AV equipment, PLL circuits, cellular/PCS telephony, set top boxes and MP3/MP4 players
- Footprint just 7 x 5 x 1.7mm
- Supply voltage 3.3V
- Tri state mode for output enable/disable
- Gold plated pad surfaces
- Ceramic base/metal lid
- Package seam welded for long term reliability
- Lid grounded via package to reduce EMI issues
- ACT8CSV-6 series
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Stability | ±50ppm | | |
Operating temperature | –10°C to +70°C | | |
Storage temperature | –55°C to +125°C | | |
Supply voltage | 3.3V | | |
Supply current max. | 10 to 25mA | | |
Output | CMOS/TTL | | |
Pulling range | ±100ppm | | |
Pulling control voltage | 1.65V DC ±1.65V | | |
Duty cycle | 50% ±20% | | |
Rise and fall time max. | 10ns | | |
Polarity | Positive slope | | |
Linearity | 10% | | |
Aging | ±5ppm/year | | |
|
|
|
|
|