|
|
|
|
|
The ACT9325 series are miniature, low profile, 4 pad crystal oscillator modules that are designed for surface mounting applications.
A choice of frequencies together with a high specification, including HCMOS output, means that a device is available for a wide range of equipment including: microprocessor clocks, PDA/notebooks, wireless applications, audio visual equipment, ethernet, instrumentation, fibre optic equipment.
- Footprint just 3.2 x 2.5 x 1.2mm
- Supply voltage 3.3V
- Gold plated pad surfaces
- Ceramic base/metal lid package
- Package seam welded for long term reliability
- Lid grounded via package to reduce EMI issues
- ACT9325 series
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Stability | ±50ppm | | | Operating temperature | 0°C to +70°C | | | Storage temperature | –55°C to +125°C | | | Supply voltage | 3.3V | | | Supply current max. | 25mA | | | Output | HCMOS | | | Duty cycle | 40 to 60% | | | Output level 0 | 10% VDD | | | Output level 1 | 90% VDD | | | Rise and fall time max. | 10ms | | | Output load | 15pF | | | Start-up time max. | 10ms | | | Aging | ±5ppm/year | | |
|
|
|
|