| Nominal frequency range | Current consumption | Order code | | |
4.00000MHz | 2.0mA max. | 90-0294 | | |
8.00000MHz | 2.5mA max. | 90-0296 | | |
14.31818MHz | 2.5mA max. | 90-0298 | | |
16.00000MHz | 2.5mA max. | 90-0300 | | |
20.00000MHz | 2.5mA max. | 90-0302 | | |
24.00000MHz | 2.5mA max. | 90-0304 | | |
25.00000MHz | 3.5mA max. | 90-0326 | | |
32.00000MHz | 3.5mA max. | 90-0328 | | |
40.00000MHz | 4.5mA max. | 90-0330 | | |
48.00000MHz | 4.5mA max. | 90-0332 | | |
| | | | |
VCC(V) | 2.7 to 3.6 | | | |
Tolerance | ±100ppm | | | |
Output load condition | 15pF max. | | | |
Aging | ±5ppm/year | | | |
Operating temperature | –40°C to +85°C | | | |
Storage temperature | –40°C to +125°C | | | |
|
|
|
|
|