|
|
|
|
|
The ACT530SMX-4 series are low cost, high quality 4 pad crystals that are designed for surface mounting applications.
The choice of available frequencies and their specifications ensure that a device is available for a wide range of equipment including: satellite communications, Bluetooth, WLAN, PDA, pagers, card readers, cellular equipment, MP3, PC accessories, PCMCIA and audio visual equipment.
- AT cut crystal
- Fundamental mode operation
- Low aging
- Gold plated pad surfaces
- Ceramic base/metal lid package
- Package seam welded for long term reliability
- Lid grounded via package to reduce EMI issues
- Dimensions 5 x 3.2mm
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Description
|
Order Code
|
| 1+ | 25+ | 100+ | 500+ | |
|
Qty
|
|
|
| ACT530SMX-4 CRYSTAL, 5.0X3.2MM 10MHZ (RC |
| 90-0434 |  |  | |
|
| 0.50 | 0.45 | 0.38 | 0.29 | | |
|
 |
|
|
|
|
|
|
| ACT530SMX-4 CRYSTAL, 5.0X3.2MM 11.0592MH |
| 90-0762 |  | |
|
| 0.50 | 0.45 | 0.38 | 0.29 | | |
|
 |
|
|
|
|
|
|
| ACT530SMX-4 CRYSTAL, 5.0X3.2MM 12MHZ (RC |
| 90-0764 |  |  | |
|
| 0.50 | 0.45 | 0.38 | 0.29 | | |
|
 |
|
|
|
|
|
|
| ACT530SMX-4 CRYSTAL, 5.0X3.2MM 12.288MHZ |
| 90-0766 |  | |
|
| 0.50 | 0.45 | 0.38 | 0.29 | | |
|
 |
|
|
|
|
|
|
| ACT530SMX-4 CRYSTAL, 5.0X3.2MM 13MHZ (RC |
| 90-0768 |  |  | |
|
| 0.50 | 0.45 | 0.38 | 0.29 | | |
|
 |
|
|
|
|
|
|
| ACT530SMX-4 CRYSTAL, 5.0X3.2MM 14.31818M |
| 90-0770 |  | |
|
| 0.50 | 0.45 | 0.38 | 0.29 | | |
|
 |
|
|
|
|
|
|
| ACT530SMX-4 CRYSTAL, 5.0X3.2MM 14.7456MH |
| 90-0772 |  | |
|
| 0.50 | 0.45 | 0.38 | 0.29 | | |
|
 |
|
|
|
|
|
|
| ACT530SMX-4 CRYSTAL, 5.0X3.2MM 16MHZ (RC |
| 90-0774 |  |  | |
|
| 0.50 | 0.45 | 0.38 | 0.29 | | |
|
 |
|
|
|
|
|
|
| ACT530SMX-4 CRYSTAL, 5.0X3.2MM 24MHZ (RC |
| 90-0776 |  |  | |
|
| 0.50 | 0.45 | 0.38 | 0.29 | | |
|
 |
|
|
|
|
|
|
| ACT530SMX-4 CRYSTAL, 5.0X3.2MM 24.576MHZ |
| 90-0778 |  | |
|
| 0.50 | 0.45 | 0.38 | 0.29 | | |
|
 |
|
|
|
|
|
|
| ACT530SMX-4 CRYSTAL, 5.0X3.2MM 26MHZ (RC |
| 90-0780 |  |  | |
|
| 0.50 | 0.45 | 0.38 | 0.29 | | |
|
 |
|
|
|
|
|
|
| ACT530SMX-4 CRYSTAL, 5.0X3.2MM 27MHZ (RC |
| 90-0782 |  |  | |
|
| 0.50 | 0.45 | 0.38 | 0.29 | | |
|
 |
|
|
|
|
|
|
| ACT530SMX-4 CRYSTAL, 5.0X3.2MM 32MHZ (RC |
| 90-0784 |  |  | |
|
| 0.50 | 0.45 | 0.38 | 0.29 | | |
|
 |
|
|
|
|
|
|
| ACT530SMX-4 CRYSTAL, 5.0X3.2MM 40MHZ (RC |
| 90-0786 |  |  | |
|
| 0.50 | 0.45 | 0.38 | 0.29 | | |
|
 |
|
|
|
|
|
|
| ACT530SMX-4 CRYSTAL, 5.0X3.2MM 48MHZ (RC |
| 90-0788 |  |  | |
|
| 0.50 | 0.45 | 0.38 | 0.29 | | |
|
 |
|
|
|
|
|
Add To Favourites
|
View Basket
|
|
|
|
|
|
|
|
| Tolerance | ±30ppm | | | Stability | ±30ppm | | | Operating temperature | –20°C to +70°C | | | Storage temperature | –40°C to +85°C | | | ESR max. | 80Ω (10 to 11.0592 MHz) | | | 60Ω (12 to 14.7456MHz) | | | 50Ω (16 to 48MHz) | | | Load capacitance | 16pF | | | Shunt capacitance max. | 5pF | | | Drive level typ. | 100µW | | | Drive level max. | 500µW | | | Insulation resistance min. | 500MΩ | | | Aging max. | ±3ppm/year | | |
|
|
|
|