| Order code | 90-3050 | 90-3052 | 90-1272 | 90-0107 | | | Size (mm) | 2 x 6 | 2 x 6 | 8.4 x 2.3 | 3 x 8 | | | Tolerance | ±10ppm | ±10ppm | ±20ppm | ±20ppm | | | Operating | –10°C to +60°C | –10°C to +60°C | –40°C to +85°C | –10°C to +60°C<\n>temperature | | | Storage | –20°C to +70°C | –20°C to +70°C | –40°C to +85°C | –20°C to +70°C<\n>temperature | | | Load capacitance | 6pF | 12pF | 12pF | 12.5pF | | | Drive level | 1µW max. | 1µW max. | 1µW max. | 1µW max. | | | Aging | ±5ppm/year | ±5ppm/year | ±5ppm/year | ±5ppm/year | | | Manufacturer | ACT | ACT | ACT | ACT | | |
|
|
|
|