|
|
|
|
|
The ACT320SMX-4 series are low cost, high quality 4 pad crystals that are designed for surface mounting applications.
The choice of available frequencies and their specifications ensure that a device is available for a wide range of equipment including: Bluetooth, WLAN, PDA, pagers, card readers, cellular equipment, MP3, PC accessories, PCMCIA and audio visual equipment.
- AT cut crystal
- Fundamental mode operation
- Low aging
- Gold plated pad surfaces
- Ceramic base/metal lid package
- Package seam welded for long term reliability
- Lid grounded via package to reduce EMI issues
- Dimensions 3.2 x 2.5mm
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Tolerance | ±30ppm | | | Stability | ±30ppm | | | Operating temperature | –20°C to +70°C | | | Storage temperature | –40°C to +85°C | | | ESR max. | 80Ω (14.7456 MHz) | | | 50Ω (16 to 48MHz) | | | Load capacitance | 12pF | | | Shunt capacitance max. | 5pF | | | Drive level typ. | 100µW | | | Drive level max. | 500µW | | | Insulation resistance min. | 500MΩ | | | Aging max. | ±3ppm/year | | |
|
|
|
|