| Nominal frequency range | See below | | | | Tolerance | ±50ppm | | | | Load capacitance | See below | | | | Aging max. | ±5ppm/year | | | | Operating temperature | –20°C to +70°C | | | | Storage temperature | –55°C to +125°C | | | | | | | | Order | Frequency | Load capacitance | | | code | nom. (MHz) | (pF) | | | 90-0260 | 4 | 16 | | | 90-0262 | 6 | 30 | | | 90-0264 | 8 | 16 | | | 90-0266 | 12 | 30 | | | 90-0268 | 13.31818 | 30 | | | 90-0270 | 16 | 20 | | | 90-0272 | 20 | 20 | | |
|
|
|
|