Finder 66.22.8.024.0000 24V Relay DPDT AC 30A (PCB) 66.22

Finder 66.22.8.024.0000 24V Relay DPDT AC 30A (PCB) 66.22

MPN
66.22.8.024.0000
Brand
Finder
Order Code
60-4382

Discontinued


The Finder 24V Relay DPDT AC 30A (PCB) 66.22 is from the Finder range of PCB mounting DPDT relays, and suitable for heavy duty load switching.
  • 2 CO (DPDT-CO)
  • Dielectric strength between contacts of 1.5kW
  • Double insulation between coil and contacts
  • Safe high capacity switching
  • AC or DC version available
  • 6kV (1.2/50µs) insulation between coil and contacts
  • Ambient temperature –40°C to +70°C
  • Finder 66.22 series
Length 51.5mm

Trustpilot