Finder 230V Relay DPDT AC 8A (Miniature) 46.52

Finder 230V Relay DPDT AC 8A (Miniature) 46.52

MPN
46.52.8.230.0040
Brand
Finder
Order Code
60-4480

Discontinued


The Finder 230V Relay DPDT AC 8A (Miniature) 46.52 is from the range of SPDT and DPDT relays available in various AC and DC voltages and with or without LED indicators. These relays may be directly mounted or, alternatively, may be mounted using either a flange mount adaptor or 35mm rail mounting screw socket (see below).
  • Ideal for use in control panels and control systems
  • Faston terminals provide secure and reliable connections
  • High current ratings
  • Nickel silver contact material
  • Changeover type contact circuit
  • CE approved
  • Finder 46.61 series
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 32.8mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Trustpilot