| Operating voltage | 250V AC | | | | Line frequency | 0-60Hz | | | | Maximum leakage | 0.32mA | | | | Inductance | 1A | 10mH | | | 3A | 3.1mH | | | 6A | 1.2mH | | | Capacitors | 100nF between lines (Class X2) | | | | 3.3nF lines to earth (Class Y) | | | | Dimensions | 45.5 x 30.5 x 22.6mm behind panel | | | | Fixing centres | 40mm | | | | Temperature range | –25°C to +95°C | | | |
|
|
|
|